Part Details for 2143360003 by Molex
Overview of 2143360003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2143360003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2143360003-ND
|
DigiKey | MLE PIN 3.4MM SRW MONT PLT 1 Min Qty: 1080 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5437 | Buy Now |
DISTI #
2143360003
|
Avnet Americas | CST MLE PIN 3.4MM SRW MONT PLT 15.65MM (Alt: 2143360003) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 540 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.3760 / $3.0222 | Buy Now |
DISTI #
MOL214336-0003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL214336-0003 | Americas - 0 in Stock |
|
Buy Now |