Part Details for 214443 by ERNI
Results Overview of 214443 by ERNI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
214443 Information
214443 by ERNI is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 214443
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Connectors | 399 |
|
RFQ |
US Tariff Estimator: 214443 by ERNI
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 214443
214443 Part Data Attributes
|
|
214443
ERNI
Buy Now
Datasheet
|
Compare Parts:
214443
ERNI
Board Connector, 40 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | 8 Ground Shield Contact In 1 Row Available | |
| Body Breadth | 0.449 Inch | |
| Body Depth | 0.827 Inch | |
| Body Length | 0.659 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 750vac V | |
| Durability | 50 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .7228 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 6 | |
| Number of Rows Loaded | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.0066 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul, Csa | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 40 | |
| Withdrawl Force-Min | .139 N |
214443 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and screw type.
-
Yes, the 214443 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
The connector is designed to operate in temperatures ranging from -40°C to 125°C and can withstand humidity levels up to 95%. However, it's essential to consult the datasheet and ERNI's application notes for specific guidance.
-
The maximum current rating for each contact is 2.5 A, but this may vary depending on the specific application and operating conditions.
-
The 214443 connector is designed for signal transmission up to 3.0 GHz, making it suitable for high-speed data transmission applications.