-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5367
|
Newark | Wtb Cable, Micro-Fit Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214750-1081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.9170 | Buy Now |
DISTI #
77AH5367
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 8 Position 150mm Length Black - Bulk (Alt: 77AH5367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$4.6700 | Buy Now |
DISTI #
2147501081
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 8 Position 150mm Length Black (Alt: 2147501081) Min Qty: 1100 Package Multiple: 275 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.0944 | Buy Now |
DISTI #
538-214750-1081
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 8CKT 150 MM Sn RoHS: Compliant | 43 |
|
$3.4400 / $6.1900 | Buy Now |
DISTI #
72057364
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-R 8CKT 150 MM Sn | Molex Incorporated 214750-1081 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $6.5500 | RFQ |
DISTI #
MOL214750-1081
|
Heilind Electronics | MICROFIT 3.0 SR R-R 8CKT 150 M | Americas - 0 in Stock |
|
$3.7765 / $3.8328 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.8800 / $5.4900 | Buy Now |
DISTI #
214750-1081
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 8CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.1800 / $6.1500 | Buy Now |
DISTI #
2147501081-MOL
|
TME | 214750-1081 Min Qty: 7 | 125 |
|
$4.9586 / $6.4305 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.8800 / $5.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214750-1081
Molex
Buy Now
|
Compare Parts:
214750-1081
Molex
|
Samacsys Manufacturer | Molex |