-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5044
|
Newark | Cable Assy, Micro-Fit Rcpt/Rcpt, 300Mm Rohs Compliant: Yes |Molex 214750-1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$6.2400 / $8.2700 | Buy Now |
DISTI #
77AH5371
|
Newark | Wtb Cable, Micro-Fit Rcpt-Rcpt, 11.8", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:10Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214750-1102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$4.5600 | Buy Now |
DISTI #
2147501102
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 10 Position 300mm Length Black (Alt: 2147501102) Min Qty: 700 Package Multiple: 175 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.0388 / $7.0584 | Buy Now |
DISTI #
77AH5371
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 10 Position 300mm Length Black - Bulk (Alt: 77AH5371) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$7.6300 / $9.1900 | Buy Now |
DISTI #
538-214750-1102
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 10CKT 300 MM Sn RoHS: Compliant | 675 |
|
$5.6700 / $8.8800 | Buy Now |
DISTI #
72057368
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-R 10CKT 300 MM Sn | Molex Incorporated 214750-1102 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3400 / $10.4600 | RFQ |
DISTI #
MOL214750-1102
|
Heilind Electronics | MICROFIT 3.0 SR R-R 10CKT 300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant |
114 Partner Stock |
|
$5.7500 / $8.1400 | Buy Now |
DISTI #
214750-1102
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 10CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$5.7400 / $8.7900 | Buy Now |
DISTI #
2147501102
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 10 Position 300mm Length Black (Alt: 2147501102) Min Qty: 700 Package Multiple: 175 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.0388 / $7.0584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214750-1102
Molex
Buy Now
|
Compare Parts:
214750-1102
Molex
|
Samacsys Manufacturer | Molex |