-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5384
|
Newark | Wtb Cable, Micro-Fit Rcpt-Rcpt, 23.6", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:5Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214750-2053 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.4600 | Buy Now |
DISTI #
2147502053
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 5 Position 600mm Length Black (Alt: 2147502053) Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.1747 / $5.8480 | Buy Now |
DISTI #
77AH5384
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 5 Position 600mm Length Black - Bulk (Alt: 77AH5384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$4.8800 / $5.9100 | Buy Now |
DISTI #
538-214750-2053
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 5CKT 600 MM Au RoHS: Compliant | 887 |
|
$4.0400 / $5.5300 | Buy Now |
DISTI #
72057444
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-R 5CKT 600 MM Au | Molex Incorporated 214750-2053 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 / $8.6700 | RFQ |
DISTI #
MOL214750-2053
|
Heilind Electronics | MICROFIT 3.0 SR R-R 5CKT 600 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$4.6700 / $5.4300 | Buy Now |
DISTI #
214750-2053
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 5CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.6700 / $5.4700 | Buy Now |
DISTI #
2147502053
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 5 Position 600mm Length Black (Alt: 2147502053) Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.1747 / $5.8480 | Buy Now |
DISTI #
77AH5384
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 5 Position 600mm Length Black - Bulk (Alt: 77AH5384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$4.8800 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214750-2053
Molex
Buy Now
|
Compare Parts:
214750-2053
Molex
|
Samacsys Manufacturer | Molex |