-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5391
|
Newark | Wtb Cable, Micro-Fit Rcpt-Rcpt, 5.9", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:10Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214750-2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.2900 | Buy Now |
DISTI #
77AH5391
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 10 Position 150mm Length Black - Bulk (Alt: 77AH5391) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$6.1600 / $8.3700 | Buy Now |
DISTI #
2147502101
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 10 Position 150mm Length Black (Alt: 2147502101) Min Qty: 700 Package Multiple: 175 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.7717 | Buy Now |
DISTI #
538-214750-2101
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 10CKT 150 MM Au RoHS: Compliant | 81 |
|
$5.1700 / $7.7500 | Buy Now |
DISTI #
72057451
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-R 10CKT 150 MM Au | Molex Incorporated 214750-2101 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $10.1000 | RFQ |
DISTI #
MOL214750-2101
|
Heilind Electronics | MICROFIT 3.0 SR R-R 10CKT 150 | Americas - 0 in Stock |
|
$5.2940 / $5.9103 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant |
235 Partner Stock |
|
$4.3700 / $5.7100 | Buy Now |
DISTI #
214750-2101
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 10CKT 150 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.9700 / $7.4900 | Buy Now |
DISTI #
2147502101-MOL
|
TME | 214750-2101 Min Qty: 6 | 235 |
|
$6.6161 / $7.6370 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant |
235 Partner Stock |
|
$4.3700 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214750-2101
Molex
Buy Now
|
Compare Parts:
214750-2101
Molex
|
Samacsys Manufacturer | Molex |