There are no models available for this part yet.
Overview of 2147501043 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2147501043 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2147501043-ND
|
DigiKey | MICROFIT 3.0 SR R-R 4CKT 600 MM Min Qty: 25 Lead time: 21 Weeks Container: Bulk |
764 In Stock |
|
$3.1831 / $5.1872 | Buy Now | |
DISTI #
2147501043
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 4 Position 600mm Length Black (Alt: 2147501043) Min Qty: 1200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.8131 | Buy Now | |
DISTI #
214750-1043
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 4CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.1500 / $4.9300 | Buy Now | |
DISTI #
2147501043
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Female 4 Position 600mm Length Black (Alt: 2147501043) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804235118
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$3.2100 | Buy Now |
CAD Models for 2147501043 by Molex
Part Data Attributes for 2147501043 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
MICRO-FIT 3.0
|
Connector Side2
|
MICRO-FIT 3.0
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.823 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Rated Current
|
8.5 A
|
Shielding
|
NO
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|