-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5461
|
Newark | Wtb Cable, Micro-Fit Plug-Plug, 11.8", Connector To Connector:Micro-Fit 3.0 Plug To Micro-Fit 3.0 Plug, No. Of Positions:3Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214752-2032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.5990 | Buy Now |
DISTI #
77AH5461
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 3 Position 300mm Length Black - Bulk (Alt: 77AH5461) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$2.2500 / $3.2000 | Buy Now |
DISTI #
2147522032
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 3 Position 300mm Length Black (Alt: 2147522032) Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.0198 | Buy Now |
DISTI #
538-214752-2032
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 3CKT 300 MM Au RoHS: Compliant | 169 |
|
$2.1100 / $3.0200 | Buy Now |
DISTI #
72057479
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-P 3CKT 300 MM Au | Molex Incorporated 214752-2032 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $4.2700 | RFQ |
DISTI #
MOL214752-2032
|
Heilind Electronics | MICROFIT 3.0 SR P-P 3CKT 300 M | Americas - 0 in Stock |
|
$2.2743 / $2.5018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
127 Partner Stock |
|
$2.5400 / $2.9400 | Buy Now |
DISTI #
214752-2032
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 3CKT 300 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$2.1200 / $2.3900 | Buy Now |
DISTI #
2147522032-MOL
|
TME | 214752-2032 Min Qty: 13 | 127 |
|
$3.4658 / $3.4680 | Buy Now |
|
Master Electronics | RoHS: Compliant |
127 Partner Stock |
|
$2.5400 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214752-2032
Molex
Buy Now
|
Compare Parts:
214752-2032
Molex
|
Samacsys Manufacturer | Molex |