-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5497
|
Newark | Wtb Cord, Micro-Fit Plug-Free End, 11.8", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:10Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214753-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.1300 | Buy Now |
DISTI #
77AH5497
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 300mm Length Black - Bulk (Alt: 77AH5497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$5.4800 / $7.1300 | Buy Now |
DISTI #
2147531102
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 300mm Length Black (Alt: 2147531102) Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.1651 | Buy Now |
DISTI #
538-214753-1102
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 10CKT 300 MM Sn RoHS: Compliant | 19 |
|
$4.4800 / $6.6100 | Buy Now |
DISTI #
72057431
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-S 10CKT 300 MM Sn | Molex Incorporated 214753-1102 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $8.8100 | RFQ |
DISTI #
MOL214753-1102
|
Heilind Electronics | MICROFIT 3.0 SR P-S 10CKT 300 | Americas - 0 in Stock |
|
$4.6900 / $5.1590 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant |
325 Partner Stock |
|
$3.8100 / $4.9800 | Buy Now |
DISTI #
214753-1102
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 10CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.6300 / $6.4200 | Buy Now |
DISTI #
2147531102-MOL
|
TME | 214753-1102 Min Qty: 7 | 325 |
|
$5.6772 / $6.6768 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant |
325 Partner Stock |
|
$3.8100 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214753-1102
Molex
Buy Now
|
Compare Parts:
214753-1102
Molex
|
Samacsys Manufacturer | Molex |