Part Details for 2147531081 by Molex
Overview of 2147531081 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147531081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147531081-ND
|
DigiKey | MICROFIT 3.0 SR P-S 8CKT 150 MM Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
362 In Stock |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
900-2147531081-ND
|
DigiKey | MICROFIT 3.0 SR P-S 8CKT 150 MM Min Qty: 1300 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9813 | Buy Now |
DISTI #
2147531081
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 8 Position 150mm Length Black (Alt: 2147531081) Min Qty: 1300 Package Multiple: 325 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.4530 | Buy Now |
DISTI #
214753-1081
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 8CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$2.7700 / $5.0800 | Buy Now |
DISTI #
000000000006137693
|
Sager | DC Power Cords MICROFIT 3.0 SR P-S 8CKT Min Qty: 1300 | 0 |
|
$2.5100 / $2.8500 | Buy Now |
DISTI #
2147531081
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 8 Position 150mm Length Black (Alt: 2147531081) RoHS: Compliant Min Qty: 1300 Package Multiple: 325 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804222682
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 362 |
|
$2.9800 / $3.2900 | Buy Now |