Part Details for 2147532021 by Molex
Overview of 2147532021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147532021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147532021-ND
|
DigiKey | MICROFIT 3.0 SR P-S 2CKT 150 MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
238 In Stock |
|
$0.7864 / $1.7500 | Buy Now |
DISTI #
2147532021
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 2 Position 150mm Length Black (Alt: 2147532021) Min Qty: 3400 Package Multiple: 850 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8848 | Buy Now |
DISTI #
214753-2021
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 2CKT 150 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$0.8900 / $1.1500 | Buy Now |
DISTI #
000000000006137699
|
Sager | DC Power Cords MICROFIT 3.0 SR P-S 2CKT Min Qty: 3400 | 0 |
|
$0.9476 / $1.0300 | Buy Now |
DISTI #
2147532021
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 2 Position 150mm Length Black (Alt: 2147532021) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804234164
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 200 |
|
$1.3400 | Buy Now |