Part Details for 2147532031 by Molex
Overview of 2147532031 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147532031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147532031-ND
|
DigiKey | MICROFIT 3.0 SR P-S 3CKT 150 MM Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
803 In Stock |
|
$1.3800 / $1.4300 | Buy Now |
DISTI #
900-2147532031-ND
|
DigiKey | MICROFIT 3.0 SR P-S 3CKT 150 MM Min Qty: 2700 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2400 | Buy Now |
DISTI #
2147532031
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 3 Position 150mm Length Black (Alt: 2147532031) Min Qty: 2700 Package Multiple: 900 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.1304 | Buy Now |
DISTI #
214753-2031
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 3CKT 150 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 20 In Stock |
|
$1.4700 | Buy Now |
DISTI #
000000000006137702
|
Sager | DC Power Cords MICROFIT 3.0 SR P-S 3CKT Min Qty: 2700 | 0 |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
2147532031
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 3 Position 150mm Length Black (Alt: 2147532031) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804238568
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 803 |
|
$1.5100 / $1.6500 | Buy Now |