Part Details for 2147532102 by Molex
Overview of 2147532102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147532102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147532102-ND
|
DigiKey | MICROFIT 3.0 SR P-S 10CKT 300 MM Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$5.5200 / $5.8500 | Buy Now |
DISTI #
900-2147532102-ND
|
DigiKey | MICROFIT 3.0 SR P-S 10CKT 300 MM Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3852 | Buy Now |
DISTI #
2147532102
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 300mm Length Black (Alt: 2147532102) Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.6170 | Buy Now |
DISTI #
214753-2102
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 10CKT 300 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$5.1600 / $7.2100 | Buy Now |
DISTI #
000000000006137718
|
Sager | DC Power Cords MICROFIT 3.0 SR P-S 10CKT Min Qty: 800 | 0 |
|
$4.7100 / $5.3700 | Buy Now |
DISTI #
2147532102
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 300mm Length Black (Alt: 2147532102) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804222725
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 270 |
|
$5.4000 / $6.1200 | Buy Now |