Part Details for 2147552102 by Molex
Overview of 2147552102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147552102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147552102-ND
|
DigiKey | MICRO-FIT3.0 R-R 10 CIRCUIT 300M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
288 In Stock |
|
$5.9696 / $10.0200 | Buy Now |
DISTI #
2147552102
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 300mm Length Gold Plating 10 Circuits Black - Bulk (Alt: 2147552102) Min Qty: 600 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2973 / $7.4204 | Buy Now |
DISTI #
V99:2348_24461374
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2044 | Americas - 22 |
|
$3.9030 / $7.0277 | Buy Now |
DISTI #
65696141
|
Verical | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 44 |
|
$6.1600 | Buy Now |
DISTI #
55436281
|
Verical | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 22 |
|
$7.0277 | Buy Now |
DISTI #
214755-2102
|
TTI | DC Power Cords MICRO-FIT3.0 R-R 10 CIRCUIT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$5.9100 / $6.7400 | Buy Now |
DISTI #
2147552102
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 300mm Length Gold Plating 10 Circuits Black - Bulk (Alt: 2147552102) Min Qty: 600 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2973 / $7.4204 | Buy Now |
Part Details for 2147552102
2147552102 CAD Models
2147552102 Part Data Attributes:
|
2147552102
Molex
Buy Now
Datasheet
|
Compare Parts:
2147552102
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |