Part Details for 2147572021 by Molex
Overview of 2147572021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147572021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147572021-ND
|
DigiKey | MICRO-FIT3.0 P-P 2 CIRCUIT 150MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
6 In Stock |
|
$1.1076 / $2.1400 | Buy Now |
DISTI #
2147572021
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf 150mm Length Gold Plating 2 Circuits Black - Bulk (Alt: 2147572021) Min Qty: 2400 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5010 / $1.9091 | Buy Now |
DISTI #
214757-2021
|
TTI | DC Power Cords MICRO-FIT3.0 P-P 2 CIRCUIT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.6300 / $1.7100 | Buy Now |
Part Details for 2147572021
2147572021 CAD Models
2147572021 Part Data Attributes:
|
2147572021
Molex
Buy Now
Datasheet
|
Compare Parts:
2147572021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |