Part Details for 2147601121 by Molex
Overview of 2147601121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2147601121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147601121-ND
|
DigiKey | MICROFIT 3.0 F-F 75MM 18AWG LEAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5623 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2147601121
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 18 AWG 75mm Length Black (Alt: 2147601121) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
65267316
|
Verical | Cable Assembly UL 10002 0.075m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 2637 |
|
$0.6198 / $0.7136 | Buy Now |
DISTI #
83593990
|
Verical | Cable Assembly UL 10002 0.075m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 100 |
|
$0.7700 | Buy Now |
DISTI #
214760-1121
|
TTI | Specialized Cables MicroFit 3.0 75mm F-F 18AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.5800 / $0.9400 | Buy Now |
DISTI #
C1S549804197924
|
Chip1Stop | Other Cable Assembly | 103 |
|
$0.8200 | Buy Now |
Part Details for 2147601121
2147601121 CAD Models
2147601121 Part Data Attributes
|
2147601121
Molex
Buy Now
Datasheet
|
Compare Parts:
2147601121
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |