Part Details for 2147602223 by Molex
Overview of 2147602223 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2147602223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147602223-ND
|
DigiKey | MICROFIT 3.0 F-F 225MM 18AWG LEA Min Qty: 1 Lead time: 20 Weeks Container: Bag |
608 In Stock |
|
$0.5858 / $1.1700 | Buy Now |
DISTI #
2147602223
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female18 AWG 225mm Length Red (Alt: 2147602223) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
67012709
|
Verical | Cable Assembly UL 10002 0.225m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag Min Qty: 197 Package Multiple: 1 | Americas - 2500 |
|
$0.3617 / $0.4164 | Buy Now |
DISTI #
214760-2223
|
TTI | Specialized Cables MicroFit 3.0 225mm F-F 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 60 In Stock |
|
$0.6200 / $0.9600 | Buy Now |
DISTI #
2147602223
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female18 AWG 225mm Length Red (Alt: 2147602223) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
2147602223
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female18 AWG 225mm Length Red (Alt: 2147602223) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
Part Details for 2147602223
2147602223 CAD Models
2147602223 Part Data Attributes
|
2147602223
Molex
Buy Now
Datasheet
|
Compare Parts:
2147602223
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |