Part Details for 214761-1122 by Molex
Overview of 214761-1122 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214761-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5224
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9" Rohs Compliant: Yes |Molex 214761-1122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$0.8390 / $1.3500 | Buy Now |
DISTI #
77AH5551
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214761-1122 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 | Buy Now |
DISTI #
2147611122
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail18 AWG 150mm Length Black (Alt: 2147611122) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-214761-1122
|
Mouser Electronics | Specialized Cables MicroFit 3.0 150mm F-S 18AWG Leads BK RoHS: Compliant | 2287 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
72042863
|
RS | Cable Assembly, MICROFIT 3.0 F-S 150MM, 18AWG Leads, BK Sn | Molex Incorporated 214761-1122 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214761-1122
|
Heilind Electronics | MICROFIT 3.0 F-S 150MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Tin (Sn) Plated - 150.00mm Length - 18 AWG - Black RoHS: Compliant | 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
214761-1122
|
TTI | Specialized Cables MicroFit 3.0 150mm F-S 18AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
2147611122
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail18 AWG 150mm Length Black (Alt: 2147611122) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
3526310
|
element14 Asia-Pacific | CABLE ASSY, CRIMP SKT-FREE END, 5.9" RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$0.7470 / $1.3461 | Buy Now |