Part Details for 214761-2201 by Molex
Overview of 214761-2201 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 214761-2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5585
|
Newark | Cable Assy, Crimp Skt-Free End, 3", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214761-2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
77AH5585
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 22 AWG 75mm Length Red - Bulk (Alt: 77AH5585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.6750 | Buy Now |
DISTI #
2147612201
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 22 AWG 75mm Length Red (Alt: 2147612201) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now |
DISTI #
538-214761-2201
|
Mouser Electronics | Specialized Cables MicroFit 3.0 75mm F-S 22AWG Leads RD RoHS: Compliant | 9 |
|
$0.6200 / $0.9300 | Buy Now |
DISTI #
72042972
|
RS | Cable Assembly, MICROFIT 3.0 F-S 75MM, 22AWG Leads, RD Au | Molex Incorporated 214761-2201 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214761-2201
|
Heilind Electronics | MICROFIT 3.0 F-S 75MM 22AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 75.00mm Length - 22 AWG - Red RoHS: Compliant |
100 Partner Stock |
|
$0.8500 / $1.0340 | Buy Now |
DISTI #
214761-2201
|
TTI | Specialized Cables MicroFit 3.0 75mm F-S 22AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.6220 / $0.7280 | Buy Now |
DISTI #
2147612201-MOL
|
TME | 214761-2201 Min Qty: 36 | 100 |
|
$1.1700 / $1.1718 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 75.00mm Length - 22 AWG - Red RoHS: Compliant |
100 Partner Stock |
|
$0.8500 / $1.0340 | Buy Now |