Part Details for 214761-2202 by Molex
Overview of 214761-2202 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 214761-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5259
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9" Rohs Compliant: Yes |Molex 214761-2202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$1.4600 / $2.0700 | Buy Now |
DISTI #
77AH5586
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214761-2202 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7880 | Buy Now |
DISTI #
2147612202
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail22 AWG 150mm Length Red (Alt: 2147612202) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now |
DISTI #
538-214761-2202
|
Mouser Electronics | Specialized Cables MicroFit 3.0 150mm F-S 22AWG Leads RD RoHS: Compliant | 0 |
|
$0.7200 / $1.0300 | Order Now |
DISTI #
72042973
|
RS | Cable Assembly, MICROFIT 3.0 F-S 150MM, 22AWG Leads, RD Au | Molex Incorporated 214761-2202 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214761-2202
|
Heilind Electronics | MICROFIT 3.0 F-S 150MM 22AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 22 AWG - Red RoHS: Compliant |
275 Partner Stock |
|
$0.6400 / $0.7200 | Buy Now |
DISTI #
214761-2202
|
TTI | Specialized Cables MicroFit 3.0 150mm F-S 22AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.9000 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 22 AWG - Red RoHS: Compliant |
275 Partner Stock |
|
$0.6400 / $0.7200 | Buy Now |
Part Details for 214761-2202
214761-2202 CAD Models
214761-2202 Part Data Attributes
|
214761-2202
Molex
Buy Now
|
Compare Parts:
214761-2202
Molex
|
Samacsys Manufacturer | Molex |