There are no models available for this part yet.
Overview of 214761-2222 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for 214761-2222 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH5596
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214761-2222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.7900 / $1.5700 | Buy Now | |
DISTI #
77AH5596
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 18 AWG 150mm Length Red - Bulk (Alt: 77AH5596) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$0.7900 | Buy Now | |
DISTI #
2147612222
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 18 AWG 150mm Length Red (Alt: 2147612222) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now | |
DISTI #
538-214761-2222
|
Mouser Electronics | Specialized Cables MicroFit 3.0 150mm F-S 18AWG Leads RD RoHS: Compliant | 95 |
|
$0.7200 / $1.5200 | Buy Now | |
DISTI #
72042963
|
RS | Cable Assembly, MICROFIT 3.0 F-S 150MM, 18AWG Leads, RD Au | Molex Incorporated 214761-2222 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ | |
DISTI #
MOL214761-2222
|
Heilind Electronics | MICROFIT 3.0 F-S 150MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now | |
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 18 AWG - Red RoHS: Compliant |
1334 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now | ||
DISTI #
214761-2222
|
TTI | Specialized Cables MicroFit 3.0 150mm F-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7000 | Buy Now | |
DISTI #
2147612222-MOL
|
TME | 214761-2222 Min Qty: 39 | 1334 |
|
$0.9343 / $1.0882 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1838 |
|
RFQ |
CAD Models for 214761-2222 by Molex
Part Data Attributes for 214761-2222 by Molex
214761-2222
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
214761-2222MolexVS
-