Part Details for 2147611215 by Molex
Overview of 2147611215 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2147611215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147611215-ND
|
DigiKey | MICROFIT 3.0 F-S 450MM 20AWG LEA Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7203 / $1.3900 | Buy Now |
DISTI #
2147611215
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 20 AWG 450mm Length Black (Alt: 2147611215) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
214761-1215
|
TTI | Specialized Cables MicroFit 3.0 450mm F-S 20AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.8500 / $1.3800 | Buy Now |