Part Details for 2147612204 by Molex
Overview of 2147612204 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2147612204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147612204-ND
|
DigiKey | MICROFIT 3.0 F-S 300MM 22AWG LEA Min Qty: 1 Lead time: 21 Weeks Container: Bag |
396 In Stock |
|
$0.5612 / $1.2800 | Buy Now |
DISTI #
2147612204
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 22 AWG 300mm Length Red (Alt: 2147612204) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now |
DISTI #
65701386
|
Verical | Cable Assembly UL 10002 0.3m 22AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 285 |
|
$0.9000 | Buy Now |
DISTI #
214761-2204
|
TTI | Specialized Cables MicroFit 3.0 300mm F-S 22AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
C1S549804205409
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 285 |
|
$0.9590 | Buy Now |