Part Details for 214762-1121 by Molex
Overview of 214762-1121 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 214762-1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5600
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 3", Connector To Connector:Crimp Pin To Crimp Pin, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Micro-Fit 3.0 Ots 214762 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214762-1121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
77AH5600
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 18 AWG 75mm Length Black - Bulk (Alt: 77AH5600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.5740 | Buy Now |
DISTI #
2147621121
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 18 AWG 75mm Length Black (Alt: 2147621121) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-214762-1121
|
Mouser Electronics | Specialized Cables MicroFit 3.0 75mm M-M 18AWG Leads BK RoHS: Compliant | 2100 |
|
$0.5280 / $0.7400 | Buy Now |
DISTI #
72042897
|
RS | Cable Assembly, MICROFIT 3.0 M-M 75MM, 18AWG Leads, BK Sn | Molex Incorporated 214762-1121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6400 | RFQ |
DISTI #
MOL214762-1121
|
Heilind Electronics | MICROFIT 3.0 M-M 75MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Tin (Sn) Plated - 75.00mm Length - 18 AWG - Black RoHS: Compliant |
88 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
214762-1121
|
TTI | Specialized Cables MicroFit 3.0 75mm M-M 18AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 90 In Stock |
|
$0.5280 / $0.6770 | Buy Now |
DISTI #
2147621121-MOL
|
TME | 214762-1121 Min Qty: 43 | 88 |
|
$0.9869 / $0.9870 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Tin (Sn) Plated - 75.00mm Length - 18 AWG - Black RoHS: Compliant |
88 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
Part Details for 214762-1121
214762-1121 CAD Models
214762-1121 Part Data Attributes
|
214762-1121
Molex
Buy Now
|
Compare Parts:
214762-1121
Molex
|
Samacsys Manufacturer | Molex |