There are no models available for this part yet.
Overview of 214762-1223 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 214762-1223 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH5607
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 8.9", Connector To Connector:Crimp Pin To Crimp Pin, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214762 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214762-1223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now | |
DISTI #
77AH5607
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male18 AWG 225mm Length Black - Bulk (Alt: 77AH5607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.6750 | Buy Now | |
DISTI #
2147621223
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male18 AWG 225mm Length Black (Alt: 2147621223) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now | |
DISTI #
538-214762-1223
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm M-M 18AWG Leads BK RoHS: Compliant | 100 |
|
$0.6360 / $0.8200 | Buy Now | |
DISTI #
72042979
|
RS | Cable Assembly, MICROFIT 3.0 M-M 225MM, 18AWG Leads, BK Au | Molex Incorporated 214762-1223 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ | |
DISTI #
MOL214762-1223
|
Heilind Electronics | MICROFIT 3.0 M-M 225MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now | |
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 225.00mm Length - 18 AWG - Black RoHS: Compliant |
400 Partner Stock |
|
$0.8500 / $1.0340 | Buy Now | ||
DISTI #
214762-1223
|
TTI | Specialized Cables MicroFit 3.0 225mm M-M 18AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $0.7300 | Buy Now | |
DISTI #
2147621223-MOL
|
TME | 214762-1223 Min Qty: 36 | 400 |
|
$1.1697 / $1.1710 | Buy Now | |
Master Electronics | Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Gold (Au) Plated - 225.00mm Length - 18 AWG - Black RoHS: Compliant |
400 Partner Stock |
|
$0.8500 / $1.0340 | Buy Now |