Part Details for 214762-2121 by Molex
Overview of 214762-2121 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214762-2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5610
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 3", Connector To Connector:Crimp Pin To Crimp Pin, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Micro-Fit 3.0 Ots 214762 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214762-2121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
2147622121
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 18 AWG 75mm Length Red (Alt: 2147622121) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
77AH5610
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 18 AWG 75mm Length Red - Bulk (Alt: 77AH5610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.7210 | Buy Now |
DISTI #
538-214762-2121
|
Mouser Electronics | Specialized Cables MicroFit 3.0 75mm M-M 18AWG Leads RD RoHS: Compliant | 8 |
|
$0.5810 / $1.3100 | Buy Now |
DISTI #
72042917
|
RS | Cable Assembly, MICROFIT 3.0 M-M 75MM, 18AWG Leads, RD Sn | Molex Incorporated 214762-2121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL214762-2121
|
Heilind Electronics | MICROFIT 3.0 M-M 75MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Tin (Sn) Plated - 75.00mm Length - 18 AWG - Red RoHS: Compliant |
2687 Partner Stock |
|
$0.5300 / $0.6200 | Buy Now |
DISTI #
214762-2121
|
TTI | Specialized Cables MicroFit 3.0 75mm M-M 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $0.7800 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male - Tin (Sn) Plated - 75.00mm Length - 18 AWG - Red RoHS: Compliant |
2687 Partner Stock |
|
$0.5300 / $0.6200 | Buy Now |
DISTI #
10157109
|
TestEquity LLC | Molex 214762-2121 Specialized Cables Microfit 3.0 75mm, M-M 18 AWG Leads Rd | 2687 |
|
$0.6700 | Buy Now |