Part Details for 2147621225 by Molex
Overview of 2147621225 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2147621225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147621225-ND
|
DigiKey | MICROFIT 3.0 M-M 450MM 18AWG LEA Min Qty: 1 Lead time: 22 Weeks Container: Bag |
515 In Stock |
|
$0.5612 / $1.2800 | Buy Now |
DISTI #
2147621225
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 18 AWG 450mm Length Black (Alt: 2147621225) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now |
DISTI #
65695745
|
Verical | Cable Assembly UL 10002 0.45m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 100 |
|
$0.9000 | Buy Now |
DISTI #
214762-1225
|
TTI | Specialized Cables MicroFit 3.0 450mm M-M18AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
C1S549804214133
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.9590 | Buy Now |
Part Details for 2147621225
2147621225 CAD Models
2147621225 Part Data Attributes
|
2147621225
Molex
Buy Now
Datasheet
|
Compare Parts:
2147621225
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |