Part Details for 214763-1203 by Molex
Overview of 214763-1203 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214763-1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5637
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214763-1203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$0.2000 | Buy Now |
DISTI #
2147631203
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 225mm Length Black (Alt: 2147631203) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
77AH5637
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 225mm Length Black - Bulk (Alt: 77AH5637) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 65 Partner Stock |
|
$0.9170 | Buy Now |
DISTI #
538-214763-1203
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm M-S 22AWG Leads BK RoHS: Compliant | 2443 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
72042994
|
RS | Cable Assembly, MICROFIT 3.0 M-S 225MM, 22AWG Leads, BK Au | Molex Incorporated 214763-1203 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214763-1203
|
Heilind Electronics | MICROFIT 3.0 M-S 225MM 22AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 225.00mm Length - 22 AWG - Black RoHS: Compliant |
1012 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
214763-1203
|
TTI | Specialized Cables MicroFit 3.0 225mm M-S 22AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $1.3700 | Buy Now |
DISTI #
2147631203
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 225mm Length Black (Alt: 2147631203) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
77AH5637
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 225mm Length Black - Bulk (Alt: 77AH5637) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 65 Partner Stock |
|
$0.9170 | Buy Now |