Part Details for 214763-2123 by Molex
Overview of 214763-2123 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214763-2123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5662
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214763-2123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.1700 | Buy Now |
DISTI #
2147632123
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Red (Alt: 2147632123) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
77AH5662
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Red - Bulk (Alt: 77AH5662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$0.7280 | Buy Now |
DISTI #
538-214763-2123
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm M-S 18AWG Leads RD RoHS: Compliant | 90 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
72042924
|
RS | Cable Assembly, MICROFIT 3.0 M-S 225MM, 18AWG Leads, RD Sn | Molex Incorporated 214763-2123 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214763-2123
|
Heilind Electronics | MICROFIT 3.0 M-S 225MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Red RoHS: Compliant |
868 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |
DISTI #
214763-2123
|
TTI | Specialized Cables MicroFit 3.0 225mm M-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.7500 / $1.1000 | Buy Now |
DISTI #
2147632123
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Red (Alt: 2147632123) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
77AH5662
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Red - Bulk (Alt: 77AH5662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$0.7280 | Buy Now |