Part Details for 214763-2124 by Molex
Overview of 214763-2124 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 214763-2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5663
|
Newark | Cable Assy, Crimp Pin-Free End, 11.8", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214763-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2718 |
|
$0.2170 | Buy Now |
DISTI #
83AH5336
|
Newark | Cable Assy, Crimp Pin-Free End, 11.8" Rohs Compliant: Yes |Molex 214763-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $1.2400 | Buy Now |
DISTI #
77AH5663
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 300mm Length Red - Bulk (Alt: 77AH5663) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 2718 Partner Stock |
|
$0.8430 / $1.1900 | Buy Now |
DISTI #
2147632124
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 300mm Length Red (Alt: 2147632124) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-214763-2124
|
Mouser Electronics | Specialized Cables MicroFit 3.0 300mm M-S 18AWG Leads RD RoHS: Compliant | 10 |
|
$0.6340 / $1.1200 | Buy Now |
DISTI #
72042925
|
RS | Cable Assembly, MICROFIT 3.0 M-S 300MM, 18AWG Leads, RD Sn | Molex Incorporated 214763-2124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214763-2124
|
Heilind Electronics | MICROFIT 3.0 M-S 300MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 18 AWG - Red RoHS: Compliant |
15 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
214763-2124
|
TTI | Specialized Cables MicroFit 3.0 300mm M-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6900 / $1.1100 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 18 AWG - Red RoHS: Compliant |
15 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |