Part Details for 214763-2205 by Molex
Overview of 214763-2205 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214763-2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5669
|
Newark | Cable Assy, Crimp Pin-Free End, 17.7", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214763-2205 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.8570 / $1.2200 | Buy Now |
DISTI #
2147632205
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 450mm Length Red (Alt: 2147632205) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
77AH5669
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 450mm Length Red - Bulk (Alt: 77AH5669) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8570 | Buy Now |
DISTI #
538-214763-2205
|
Mouser Electronics | Specialized Cables MicroFit 3.0 450mm M-S 22AWG Leads RD RoHS: Compliant | 2498 |
|
$0.5850 / $1.1500 | Buy Now |
DISTI #
72043016
|
RS | Cable Assembly, MICROFIT 3.0 M-S 450MM, 22AWG Leads, RD Au | Molex Incorporated 214763-2205 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214763-2205
|
Heilind Electronics | MICROFIT 3.0 M-S 450MM 22AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 450.00mm Length - 22 AWG - Red RoHS: Compliant |
256 Partner Stock |
|
$0.8500 / $1.0340 | Buy Now |
DISTI #
214763-2205
|
TTI | Specialized Cables MicroFit 3.0 450mm M-S 22AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $1.1300 | Buy Now |
DISTI #
2147632205
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 450mm Length Red (Alt: 2147632205) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
77AH5669
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22 AWG 450mm Length Red - Bulk (Alt: 77AH5669) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8570 | Buy Now |
Part Details for 214763-2205
214763-2205 CAD Models
214763-2205 Part Data Attributes:
|
214763-2205
Molex
Buy Now
|
Compare Parts:
214763-2205
Molex
|
Samacsys Manufacturer | Molex |