Part Details for 214763-2223 by Molex
Overview of 214763-2223 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214763-2223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5677
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214763-2223 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
2147632223
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Red (Alt: 2147632223) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
77AH5677
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Red - Bulk (Alt: 77AH5677) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8230 | Buy Now |
DISTI #
538-214763-2223
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm M-S 18AWG Leads RD RoHS: Compliant | 50 |
|
$0.7200 / $1.2900 | Buy Now |
DISTI #
72043004
|
RS | Cable Assembly, MICROFIT 3.0 M-S 225MM, 18AWG Leads, RD Au | Molex Incorporated 214763-2223 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214763-2223
|
Heilind Electronics | MICROFIT 3.0 M-S 225MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 225.00mm Length - 18 AWG - Red RoHS: Compliant |
1755 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
214763-2223
|
TTI | Specialized Cables MicroFit 3.0 225mm M-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.7100 / $1.2800 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 225.00mm Length - 18 AWG - Red RoHS: Compliant |
1755 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
10157173
|
TestEquity LLC | Molex 214763-2223 Specialized Cables Microfit 3.0 225mm, M-S 18 AWG Leads Rd | 1755 |
|
$0.7700 | Buy Now |