Part Details for 214763-2224 by Molex
Overview of 214763-2224 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 214763-2224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5678
|
Newark | Cable Assy, Crimp Pin-Free End, 11.8", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214763-2224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
77AH5678
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Pigtail18 AWG 300mm Length Red - Bulk (Alt: 77AH5678) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8760 | Buy Now |
DISTI #
2147632224
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Pigtail18 AWG 300mm Length Red (Alt: 2147632224) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now |
DISTI #
538-214763-2224
|
Mouser Electronics | Specialized Cables MicroFit 3.0 300mm M-S 18AWG Leads RD RoHS: Compliant | 100 |
|
$0.7200 / $1.2400 | Buy Now |
DISTI #
72043005
|
RS | Cable Assembly, MICROFIT 3.0 M-S 300MM, 18AWG Leads, RD Au | Molex Incorporated 214763-2224 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214763-2224
|
Heilind Electronics | MICROFIT 3.0 M-S 300MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 300.00mm Length - 18 AWG - Red RoHS: Compliant |
1099 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
214763-2224
|
TTI | Specialized Cables MicroFit 3.0 300mm M-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6900 / $1.2300 | Buy Now |
DISTI #
2147632224-MOL
|
TME | 214763-2224 Min Qty: 39 | 1099 |
|
$0.9343 / $1.0882 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1428 |
|
RFQ |