Part Details for 2147631115 by Molex
Overview of 2147631115 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2147631115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147631115-ND
|
DigiKey | MICROFIT 3.0 M-S 450MM 20AWG LEA Min Qty: 1 Lead time: 22 Weeks Container: Bag |
5143 In Stock |
|
$0.5413 / $1.1000 | Buy Now |
DISTI #
2147631115
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 20 AWG 450mm Length Black (Alt: 2147631115) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
214763-1115
|
TTI | Specialized Cables MicroFit 3.0 450mm M-S 20AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.5900 / $1.1700 | Buy Now |
DISTI #
000000000006137870
|
Sager | Specialized Cables MICROFIT 3.0 M-S 450MM 20 Min Qty: 3000 | 0 |
|
$0.5586 / $0.6271 | Buy Now |
DISTI #
C1S549804283106
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 2934 |
|
$0.8150 | Buy Now |