Part Details for 2147632125 by Molex
Overview of 2147632125 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2147632125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147632125-ND
|
DigiKey | MICROFIT 3.0 M-S 450MM 18AWG LEA Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1060 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
900-2147632125-ND
|
DigiKey | MICROFIT 3.0 M-S 450MM 18AWG LEA Min Qty: 3000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6341 | Buy Now |
DISTI #
2147632125
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Pigtail18 AWG 450mm Length Red (Alt: 2147632125) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
63483191
|
Verical | Cable Assembly UL 10002 0.45m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 960 |
|
$0.7700 / $0.9300 | Buy Now |
DISTI #
65704327
|
Verical | Cable Assembly UL 10002 0.45m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 100 |
|
$0.7700 / $0.9300 | Buy Now |
DISTI #
214763-2125
|
TTI | Specialized Cables MicroFit 3.0 450mm M-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.6300 / $1.1200 | Buy Now |
DISTI #
C1S549804198215
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1060 |
|
$0.8570 / $0.8920 | Buy Now |