Part Details for 214770-0610 by Molex
Overview of 214770-0610 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214770-0610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6259
|
Newark | Cable Assy, 6Pos Rcpt-Rcpt, 1M, Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ftrohs Compliant: Yes |Molex 214770-0610 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$5.2400 | Buy Now |
DISTI #
2147700610
|
Avnet Americas | Cable Assembly UL 2464 20AWG 1m 6Position MicroFit 3.0 to 6Position MicroFit 3.0 Receptacle-Receptacle Black - Bulk (Alt: 2147700610) Min Qty: 200 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9525 / $14.2349 | Buy Now |
DISTI #
62AJ6259
|
Avnet Americas | Cable Assembly UL 2464 20AWG 1m 6Position MicroFit 3.0 to 6Position MicroFit 3.0 Receptacle-Receptacle Black - Bulk (Alt: 62AJ6259) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$13.8300 / $17.6000 | Buy Now |
DISTI #
538-214770-0610
|
Mouser Electronics | Rectangular Cable Assemblies 1m Micro-Fit Overmolded SR 6Ckt RoHS: Compliant | 190 |
|
$11.8400 / $15.3800 | Buy Now |
DISTI #
72648642
|
RS | Micro Fit 3.0 Female to Micro Fit 3.0 Female, 1m Length, Tin Plating, 6 Circuit | Molex Incorporated 214770-0610 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9800 / $21.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$9.7000 / $13.7300 | Buy Now |
DISTI #
214770-0610
|
TTI | Rectangular Cable Assemblies 1m Micro-Fit Overmolded SR 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$10.1900 / $15.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$9.7000 / $13.7300 | Buy Now |