Part Details for 2147700230 by Molex
Overview of 2147700230 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2147700230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147700230-ND
|
DigiKey | 2CKT OVERMOLDED MICROFIT 3M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
35 In Stock |
|
$5.5604 / $10.3300 | Buy Now |
DISTI #
2147700230
|
Avnet Americas | Cable Assembly UL 2464 20AWG 3m 2Position MicroFit 3.0 to 2Position MicroFit 3.0 Receptacle-Receptacle Black - Bulk (Alt: 2147700230) Min Qty: 200 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1455 | Buy Now |
DISTI #
MOL214770-0230
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL214770-0230 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
214770-0230
|
TTI | Rectangular Cable Assemblies 3m Micro-Fit Overmolded SR 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$9.5400 / $11.2400 | Buy Now |
DISTI #
MX-214770-0230
|
TME | Cable, Micro-Fit 3.0, female, PIN: 2, Len: 3m, 8.5A, Insulation: PVC Min Qty: 1 | 0 |
|
$11.3500 / $17.1000 | RFQ |
DISTI #
2147700230
|
Avnet Abacus | Cable Assembly UL 2464 20AWG 3m 2Position MicroFit 3.0 to 2Position MicroFit 3.0 Receptacle-Receptacle Black (Alt: 2147700230) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804550628
|
Chip1Stop | Other wires/cables | 30 |
|
$12.9000 | Buy Now |
Part Details for 2147700230
2147700230 CAD Models
2147700230 Part Data Attributes
|
2147700230
Molex
Buy Now
Datasheet
|
Compare Parts:
2147700230
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |