Part Details for 2147700410 by Molex
Overview of 2147700410 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2147700410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147700410-ND
|
DigiKey | 4CKT OVERMOLDED MICROFIT 1M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$8.7120 / $14.4100 | Buy Now |
DISTI #
2147700410
|
Avnet Americas | Cable Assembly UL 2464 20AWG 1m 4Position MicroFit 3.0 to 4Position MicroFit 3.0 Receptacle-Receptacle Black - Bulk (Alt: 2147700410) Min Qty: 200 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5394 | Buy Now |
DISTI #
214770-0410
|
TTI | Rectangular Cable Assemblies 1m Micro-Fit Overmolded SR 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$7.1500 / $11.8000 | Buy Now |
DISTI #
MX-214770-0410
|
TME | Cable, Micro-Fit 3.0, female, PIN: 4, Len: 1m, 8.5A, Insulation: PVC Min Qty: 1 | 0 |
|
$9.3600 / $14.0300 | RFQ |
DISTI #
2147700410
|
Avnet Abacus | Cable Assembly UL 2464 20AWG 1m 4Position MicroFit 3.0 to 4Position MicroFit 3.0 Receptacle-Receptacle Black (Alt: 2147700410) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808365851
|
Chip1Stop | Other wires/cables | 60 |
|
$10.5000 / $10.7000 | Buy Now |
Part Details for 2147700410
2147700410 CAD Models
2147700410 Part Data Attributes
|
2147700410
Molex
Buy Now
Datasheet
|
Compare Parts:
2147700410
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |