There are no models available for this part yet.
Overview of 214797 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 214797 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | EPSVA KS GD-6 EE 6 3,8 SN * STROMVERSORG RoHS: Compliant | 0 |
|
$1.3200 / $3.7100 | Buy Now | ||
DISTI #
000000000003132836
|
Sager | Power to the Board 9.1MM 40A PRESSFIT SCREW 6-32 UNC Min Qty: 1 | 4980 |
|
$1.5400 / $2.3900 | Buy Now | |
Master Electronics | EPSVA KS GD-6 EE 6 3,8 SN * STROMVERSORG RoHS: Compliant | 0 |
|
$1.3200 / $3.7100 | Buy Now |
CAD Models for 214797 by TE Connectivity
Part Data Attributes for 214797 by TE Connectivity
214797
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
214797TE ConnectivityVS
-