Part Details for 2148238-5 by TE Connectivity
Overview of 2148238-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2148238-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1879
|
Newark | Lead, Cxp, 24F 50/125Um Om3, Mpo, 5M, Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibres:24Fibres, Fibre Type:Multimode, Fibre Diameter:50Μm/125Μm, Product Range:-, Ferrule Material:Thermo Rohs Compliant: Yes |Te Connectivity 2148238-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.8300 / $288.0800 | Buy Now |
DISTI #
65T1025
|
Newark | Mpo Cxp Ribbon Loopback Fiber Optic Cable Assembly, Fibre Optic Connector A:Mpo, Fibre Optic Connector B:Mpo, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |Te Connectivity 2148238-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2148238-5-ND
|
DigiKey | C/A, 24F 50/125UM OM3, MPO(F), 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70233975
|
RS | Cable Assembly, Fiber Optic, 50/125um OM3, 24 fiber, interconnect, MPO | TE Connectivity 2148238-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.1300 / $272.0100 | RFQ |
DISTI #
2076209
|
Farnell | LEAD, CXP, 24F 50/125UM OM3, MPO, 5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$226.1284 / $273.9896 | Buy Now |
Part Details for 2148238-5
2148238-5 CAD Models
2148238-5 Part Data Attributes
|
2148238-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2148238-5
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | CXP | |
Connector Side1 | MPO | |
Connector Side2 | MPO | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |