Part Details for 2148999-4 by TE Connectivity
Overview of 2148999-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 2148999-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2148999-4-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1516 In Stock |
|
$0.5404 / $0.9500 | Buy Now |
DISTI #
2148999-4
|
Avnet Americas | Cable Assembly 1.13mm Coaxial 0.2m UMCC Right Angle to UMCC Right Angle Plug-Plug - Bulk (Alt: 2148999-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4721 | Buy Now |
DISTI #
571-2148999-4
|
Mouser Electronics | Bench Top Tools RF CA,UMCC GEN1,1.13MM,L200MM STRIPPED RoHS: Compliant | 3811 |
|
$0.5110 / $0.8400 | Buy Now |
DISTI #
73429685
|
RS | RF Cable Assembly, UMCC Plug, FEP, Length .2 m, Black, 32 AWG | TE Connectivity 2148999-4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8990 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4630 | Buy Now |
DISTI #
AMP2148999-4
|
Heilind Electronics | RF CA,UMCC GEN1,1.13MM,L200MM | Americas - 0 in Stock |
|
$0.5602 / $0.5872 | Buy Now |
|
Onlinecomponents.com | RF CA,UMCC GEN1,1.13MM,L200MM STRIPPED RoHS: Compliant | 0 |
|
$0.4929 / $0.7565 | Buy Now |
DISTI #
AMP2148999-4
|
Interstate Connecting Components | RF CA,UMCC GEN1,1.13MM,L200MM | 0 |
|
$0.5602 / $0.5872 | Buy Now |
DISTI #
2148999-4
|
Avnet Abacus | Cable Assembly 1.13mm Coaxial 0.2m UMCC Right Angle to UMCC Right Angle Plug-Plug (Alt: 2148999-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF CA,UMCC GEN1,1.13MM,L200MM STRIPPED RoHS: Compliant | 0 |
|
$0.4929 / $0.7565 | Buy Now |
Part Details for 2148999-4
2148999-4 CAD Models
2148999-4 Part Data Attributes
|
2148999-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2148999-4
TE Connectivity
Cable Assembly, 32AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | UMCC PLUG | |
Connector Side2 | UMCC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.2 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |