Part Details for 214921-1214 by Molex
Overview of 214921-1214 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Price & Stock for 214921-1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2813
|
Newark | Cable, Picoblade Skt-Free End, 11.8", Connector To Connector:Picoblade Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Picoblade Ots 214921 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214921-1214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9190 / $1.3500 | Buy Now |
DISTI #
2149211214
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-Pigtail Tin Plated 300mm Length 26 AWG Black - Bulk (Alt: 2149211214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-214921-1214
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade F-S Blk 26AWG 300mm PreCrimp RoHS: Compliant | 0 |
|
$0.6340 / $1.2700 | Order Now |
DISTI #
71998198
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG BK F-S L=300 Sn | Molex Incorporated 214921-1214 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214921-1214
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG BK F- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-PicoBlade Female - Gold Plated - 300.00mm Length - 26 AWG - Red RoHS: Compliant | 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
214921-1214
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Blk 26AWG 300mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6200 | Buy Now |