There are no models available for this part yet.
Overview of 2149212222 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2149212222 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2149212222-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG RD F-S Min Qty: 2500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7083 | Buy Now | |
DISTI #
2149212222
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 26 AWG 150mm Red - Bulk (Alt: 2149212222) Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6138 | Buy Now | |
DISTI #
214921-2222
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Red 26AWG 150mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7400 / $0.8000 | Buy Now | |
DISTI #
2149212222
|
Avnet Abacus | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 26 AWG 150mm Red (Alt: 2149212222) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804230973
|
Chip1Stop | Other Cable Assembly | 908 |
|
$0.9530 | Buy Now | |
DISTI #
C1S549804219590
|
Chip1Stop | Other Cable Assembly | 100 |
|
$0.8400 | Buy Now |
CAD Models for 2149212222 by Molex
Part Data Attributes for 2149212222 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|