Part Details for 2149221214 by Molex
Overview of 2149221214 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 2149221214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149221214-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG BK M-M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
976 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2149221214
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Male Tin Plated 300mm Length 26 AWG Black - Bulk (Alt: 2149221214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
V99:2348_24461915
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 26AWG Picoblade to Picoblade 1 to 1 POS M-M Crimp-Crimp Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2105 | Americas - 70 |
|
$0.4739 / $0.8534 | Buy Now |
DISTI #
214922-1214
|
TTI | Specialized Cables PicoBlade M-M Blk 26AWG 300mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.6280 | Buy Now |
DISTI #
2149221214
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Male Tin Plated 300mm Length 26 AWG Black - Bulk (Alt: 2149221214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
2149221214
|
Avnet Abacus | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Male Tin Plated 300mm Length 26 AWG Black (Alt: 2149221214) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | PICOBLADE PRECRIMP 26AWG BK M-M L=300 Sn RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2400 |
|
$1.0400 / $1.1100 | Buy Now |
Part Details for 2149221214
2149221214 CAD Models
2149221214 Part Data Attributes:
|
2149221214
Molex
Buy Now
Datasheet
|
Compare Parts:
2149221214
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 1 A | |
Rated Voltage | 176.75 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |