Part Details for 214923-1211 by Molex
Overview of 214923-1211 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 214923-1211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2840
|
Newark | Cable, Picoblade Pin-Free End, 2.95", Connector To Connector:Picoblade Crimp Terminal Pin To Free End, Cable Length - Imperial:2.95", Cable Length - Metric:75Mm, Product Range:Picoblade Ots 214923 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214923-1211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2950 |
|
$0.1790 | Buy Now |
DISTI #
65AH2840
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 75mm Length 26 AWG Black - Bulk (Alt: 65AH2840) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2950 Partner Stock |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
2149231211
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 75mm Length 26 AWG Black - Bulk (Alt: 2149231211) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-214923-1211
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade M-S Blk 26AWG 75mm PreCrimp RoHS: Compliant | 0 |
|
$0.6090 / $1.1200 | Order Now |
DISTI #
71998226
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG BK M-S L=75 Sn | Molex Incorporated 214923-1211 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214923-1211
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG BK M- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-Pigtail - Gold Plated - 75.00mm Length - 28 AWG - Red RoHS: Compliant |
2845 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |
DISTI #
2149231211-MOL
|
TME | 214923-1211 Min Qty: 49 | 2845 |
|
$0.8690 / $0.8716 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3698 |
|
RFQ | |
DISTI #
C1S549804055725
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 2845 |
|
$0.6890 | Buy Now |