Part Details for 214923-1222 by Molex
Overview of 214923-1222 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 214923-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2846
|
Newark | Cable Assy, Picoblade Pin-Free End, 5.9", Connector To Connector:Picoblade Crimp Terminal Pin To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Picoblade Ots 214923 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214923-1222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
44AJ6566
|
Newark | Picoblade Precrimp 26Awg Rd M-S L=150 Sn Rohs Compliant: Yes |Molex 214923-1222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.1700 | Buy Now |
DISTI #
65AH2846
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 150mm Length 26 AWG Red - Bulk (Alt: 65AH2846) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9270 / $1.3400 | Buy Now |
DISTI #
2149231222
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 150mm Length 26 AWG Red - Bulk (Alt: 2149231222) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-214923-1222
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade M-S Red 26AWG 150mm PreCrimp RoHS: Compliant | 2558 |
|
$0.5280 / $0.8100 | Buy Now |
DISTI #
71998222
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG RD M-S L=150 Sn | Molex Incorporated 214923-1222 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214923-1222
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG RD M- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-Pigtail - Gold Plated - 150.00mm Length - 28 AWG - Black RoHS: Compliant |
795 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |
DISTI #
2149231222-MOL
|
TME | 214923-1222 Min Qty: 49 | 795 |
|
$0.8706 / $0.8710 | Buy Now |
|
Master Electronics | PicoBlade Female-to-Pigtail - Gold Plated - 150.00mm Length - 28 AWG - Black RoHS: Compliant |
795 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |