Part Details for 2149231114 by Molex
Overview of 2149231114 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2149231114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149231114-ND
|
DigiKey | PICOBLADE PRECRIMP 28AWG BK M-S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2158 In Stock |
|
$0.4461 / $0.7300 | Buy Now |
DISTI #
2149231114
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 300mm Length 28 AWG Black - Bulk (Alt: 2149231114) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
V99:2348_24461962
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 28AWG Picoblade 1 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2109 | Americas - 90 |
|
$0.4739 / $0.8534 | Buy Now |
DISTI #
55358274
|
Verical | Cable Assembly UL 1061 0.3m 28AWG Picoblade 1 POS M Crimp Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2109 | Americas - 90 |
|
$0.8534 | Buy Now |
DISTI #
214923-1114
|
TTI | Rectangular Cable Assemblies PicoBlade M-S Blk 28AWG 300mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5250 | Buy Now |