Part Details for 214946-000 by TE Connectivity
Overview of 214946-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214946-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
214946-000
|
Avnet Americas | 214946-000 - Bulk (Alt: 214946-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$164.5392 / $198.0048 | Buy Now |
DISTI #
RYCDK-621-0040-4S
|
Heilind Electronics | 214946-000 | Americas - 0 in Stock |
|
$205.0588 / $208.1195 | Buy Now |
|
Onlinecomponents.com | DK-621-0040-4S | 0 |
|
$168.2800 / $460.9300 | Buy Now |
DISTI #
214946-000
|
Avnet Americas | 214946-000 - Bulk (Alt: 214946-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$164.5392 / $198.0048 | Buy Now |
DISTI #
RYCDK-621-0040-4S
|
Interstate Connecting Components | 214946-000 | 0 |
|
$205.0588 / $208.1195 | Buy Now |
|
Master Electronics | DK-621-0040-4S | 0 |
|
$168.2800 / $460.9300 | Buy Now |
Part Details for 214946-000
214946-000 CAD Models
214946-000 Part Data Attributes:
|
214946-000
TE Connectivity
Buy Now
|
Compare Parts:
214946-000
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks, 5 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |