Part Details for 214A342-100/86-0 by TE Connectivity
Overview of 214A342-100/86-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 214A342-100/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9815
|
Newark | 214A342-100/86-0 |Raychem Te Connectivity 214A342-100/86-0 Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9500 / $33.4900 | Buy Now |
DISTI #
214A342-100/86-0-ND
|
DigiKey | MOLDED PARTS Min Qty: 74 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4326 | Buy Now |
DISTI #
RYC214A342-100/86-0
|
Heilind Electronics | 214A342-100/86-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 214A342-100/86-0 RoHS: Compliant | 0 |
|
$31.4500 / $64.7100 | Buy Now |
DISTI #
RYC214A342-100/86-0
|
Interstate Connecting Components | 214A342-100/86-0 | 0 |
|
Buy Now | |
DISTI #
000000000001099135
|
Sager | TE Connectivity 214A342-100/86-0 Min Qty: 1 | 0 |
|
$25.5800 / $41.2900 | Buy Now |
|
Master Electronics | 214A342-100/86-0 RoHS: Compliant | 0 |
|
$31.4500 / $64.7100 | Buy Now |
Part Details for 214A342-100/86-0
214A342-100/86-0 CAD Models
214A342-100/86-0 Part Data Attributes:
|
214A342-100/86-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A342-100/86-0
TE Connectivity
MOLDED PARTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |