Part Details for 214A342-3-0 by TE Connectivity
Overview of 214A342-3-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A342-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9818
|
Newark | 214A342-3-0 |Raychem Te Connectivity 214A342-3-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1300 / $16.6500 | Buy Now |
DISTI #
214A342-3-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ42 BLK Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8921 | Buy Now |
DISTI #
814609-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 814609-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2220 / $18.3180 | Buy Now |
DISTI #
655-214A342-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A342-3-0 RoHS: Compliant | 0 |
|
$17.8400 / $18.8900 | Order Now |
DISTI #
RYC214A342-3-0
|
Heilind Electronics | 214A342-3-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 214A342-3-0 RoHS: Compliant | 0 |
|
$15.9400 / $33.1000 | Buy Now |
DISTI #
RYC214A342-3-0
|
Interstate Connecting Components | 214A342-3-0 | 0 |
|
Buy Now | |
DISTI #
000000000001099139
|
Sager | Heat Shrink Cable Boots & End Caps 214A342-3-0 Min Qty: 1 | 0 |
|
$18.0600 / $22.5800 | Buy Now |
|
Master Electronics | 214A342-3-0 RoHS: Compliant | 0 |
|
$15.9400 / $33.1000 | Buy Now |
Part Details for 214A342-3-0
214A342-3-0 CAD Models
214A342-3-0 Part Data Attributes:
|
214A342-3-0
TE Connectivity
Buy Now
|
Compare Parts:
214A342-3-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |